
Texas Instruments ADS1115EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS1015 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3/5VDC |
| Number of Bits | 12 |
| IDE | ADCPro Installer |
| Interface Type | Serial |
| Windows | Win 7|Win XP |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1115EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.