
16-bit delta-sigma analog-to-digital converter (ADC) with a sampling rate of 860 S/s. Features 4 analog inputs, a programmable gain amplifier (PGA), internal voltage reference, oscillator, and comparator. Operates with a supply voltage range of 2V to 5.5V and a nominal supply current of 150µA. Housed in a 10-VSSOP package with gold contact plating, offering a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments ADS1115IDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 1.07mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 150uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1115IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
