
16-bit, 4-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 860S/s. Features include a programmable gain amplifier (PGA), internal oscillator, voltage reference, comparator, and I²C interface. Operates from a 2V to 5.5V supply voltage with a maximum power dissipation of 900µW. Housed in a 10-X2QFN package with gold contact plating, offering a wide operating temperature range of -40°C to 125°C. Integral nonlinearity is 1LSB, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS1115IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1115IRUGR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 400um |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1115IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
