
Automotive 16-bit Delta-Sigma Analog-to-Digital Converter (ADC) featuring 4 input channels and a sampling rate of 860 S/s. This device offers 1 LSB Integral Nonlinearity (INL) and operates with a supply voltage range of 2V to 5.5V. The ADC includes a programmable gain amplifier (PGA), oscillator, voltage reference (VREF), and comparator. Communication is facilitated via an I2C interface. Packaged in a 10-VSSOP with gold contact plating, it operates across an extended temperature range of -40°C to 125°C.
Texas Instruments ADS1115QDGSRQ1 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 860S/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1115QDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.