
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 860 S/s conversion rate. Features 4 analog input channels, SPI interface, and integrated programmable gain amplifier (PGA), oscillator, voltage reference (VREF), and temperature sensor. Operates from a 2V to 5.5V supply, with a typical 3.3V operating voltage and 900µW power dissipation. Packaged in a 10-X2QFN with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, operating across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1118IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1118IRUGR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 860S/s |
| Height | 400um |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1118IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
