
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a sampling rate of 860S/s. Features 4 analog inputs, a programmable gain amplifier (PGA), integrated oscillator, voltage reference (VREF), and temperature sensor. Operates from a 2V to 5.5V supply voltage with a nominal supply current of 150uA. Packaged in a 10-X2QFN with gold contact plating, suitable for operation between -40°C and 125°C. Interface is SPI, and the component is RoHS compliant.
Texas Instruments ADS1118IRUGT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 860S/s |
| Height | 400um |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 150uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1118IRUGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
