
16-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 2-kSPS sampling rate and 4 analog input channels. Offers integrated Programmable Gain Amplifier (PGA), voltage reference (VREF), and two current digital-to-analog converters (IDACs). Operates with a nominal supply voltage of 3.3V, ranging from 2.3V to 3.3V, and a maximum supply current of 0.49mA. Supports analog input voltages from -2.5V to 2.5V. Packaged in a 16-terminal TSSOP with dimensions of 5mm length and 4.4mm width, suitable for automotive temperature grades from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS1120IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1120IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.49 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1120IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.