
The ADS1120IRVAR is a 16-bit delta-sigma analog-to-digital converter with a quad terminal position and a JEDEC package code of S-PQCC-N16. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 2.3V to 3.3V. The device has a maximum supply current of 0.49mA and a pin count of 16. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments ADS1120IRVAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.49 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1120IRVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.