
The ADS1120IRVAT is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V and a minimum supply voltage of 2.3V. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 0.49mA. The device is available in a 16-pin VQFN package and features a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1120IRVAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1120IRVAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.49 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1120IRVAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.