The ADS1120QPWRQ1 is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 2.5V, a minimum supply voltage of 2.3V, and a maximum supply voltage of 2.75V. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a TSSOP-16 package. It consumes a maximum supply current of 0.49mA.
Sign in to ask questions about the Texas Instruments ADS1120QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1120QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.49 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1120QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.