16-bit delta-sigma Analog-to-Digital Converter (ADC) with 2-kSPS sampling rate and 4 analog input channels. Features include an integrated programmable gain amplifier (PGA), voltage reference (VREF), and two current digital-to-analog converters (IDACs). Operates with a nominal 3.3V supply voltage, ranging from 2.3V to 5.5V. Supports analog input voltages from -0.75V to 5.5V. Packaged in a 16-terminal TSSOP (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length, suitable for automotive temperature grades (-40°C to 125°C). Includes an I²C interface for communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS112C04IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS112C04IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.