16-bit, 2-kSPS, 4-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a programmable gain amplifier (PGA), voltage reference (VREF), and two integrated current digital-to-analog converters (IDACs). Operates with a nominal supply voltage of 3.3V, ranging from 2.3V to 5.5V, and accepts analog input voltages from -0.75V to 5.5V. This automotive-grade component offers a wide operating temperature range of -40°C to 125°C and communicates via an I²C interface. Housed in a compact 16-WQFN package with dimensions of 3x3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS112C04IRTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS112C04IRTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.