16-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 2-kSPS conversion rate and 4 analog input channels. Integrated Programmable Gain Amplifier (PGA), voltage reference (VREF), and two current digital-to-analog converters (IDACs) enhance functionality. Operates with a nominal supply voltage of 2.5V, ranging from 2.3V to 5.05V analog input. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. Housed in a compact 16-WQFN package with dimensions of 3x3mm.
Texas Instruments ADS112U04IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.51 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS112U04IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.