
18-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with 80S/s conversion rate. Features differential input, SPI interface, and bipolar polarity. Operates from a 2.7V to 5.3V supply voltage with a typical power consumption of 2.9mW. Packaged in a 16-SOIC with gold contact plating, suitable for applications requiring precise measurement of resistive bridge sensors and weigh scales.
Sign in to ask questions about the Texas Instruments ADS1131ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1131ID technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 80S/s |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1131ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
