
18-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 80S/s. Features differential input, SPI interface, and bipolar polarity. Operates with a supply voltage range of 2.7V to 5.3V, consuming 2.9mW of power. Housed in a 16-SOIC package with gold contact plating, suitable for applications from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1131IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1131IDR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 80S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1131IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
