
The ADS1131REF is a single-channel A/D converter evaluation kit from Texas Instruments. It operates from a 9V supply voltage and features a serial, SPI, USB, and UART interface. The kit is packaged in a single module and includes an evaluation board. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments ADS1131REF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1131REF technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, SPI, USB, UART |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1131REF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.