
TEXAS INSTRUMENTS ADS1146EVM-PDK ADCPRO, W / MMB3, DEMO KIT
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
