TEXAS INSTRUMENTS ADS1147EVM ADS1147, ADC, DELTA-SIGMA, EVAL MOD
Texas Instruments ADS1147EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1147EVM to view detailed technical specifications.
No datasheet is available for this part.