
16-bit Analog-to-Digital Converter (ADC) with a 2kS/s conversion rate, featuring 4 input channels and a programmable gain amplifier (PGA). Achieves 1LSB differential and integral nonlinearity, supporting bipolar inputs. Operates with dual supply voltages from 2.7V to 5.25V, consuming a maximum of 2.3mW. Interface is SPI, with a 2.048V reference voltage. Packaged in a 20-TSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments ADS1147IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 3 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Current | 230uA |
| Supply Type | Dual, Analog, Digital, Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1147IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
