
16-bit Analog-to-Digital Converter (ADC) featuring 8 input channels and a 2kS/s conversion rate. Achieves 1LSB differential and integral nonlinearity for precision measurements. Operates with a dual supply voltage of 2.5V, a minimum supply of 2.7V, and a maximum supply of 5.25V. Includes an integrated programmable gain amplifier (PGA), a 2.048V reference voltage, and an IDAC. SPI interface for communication. Packaged in a 28-TSSOP with gold contact plating, operating from -40°C to 105°C.
Texas Instruments ADS1148IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Current | 230uA |
| Supply Type | Dual, Analog, Digital, Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
