
16-bit Analog-to-Digital Converter (ADC) offering 2kSPS conversion rate and 8 input channels. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) for precision measurements. Supports dual supply voltages from 2.7V to 5.25V, with a typical operating voltage of 5V. SPI interface facilitates communication. Packaged in a 28-TSSOP with gold contact plating, operating across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1148IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1148IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Type | Dual, Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
