
16-bit Analog-to-Digital Converter (ADC) with 8 input channels, offering a 2kS/s conversion rate. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) for precision measurements. Operates with dual supply voltages from 2.5V, and a supply voltage range of 2.7V to 5.25V. This surface mount component utilizes an SPI interface and is RoHS compliant, suitable for operation between -40°C and 105°C with a low power consumption of 2.3mW.
Texas Instruments ADS1148IRHBR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
