
16-bit Analog-to-Digital Converter (ADC) featuring an 8-channel input multiplexer and a 2kS/s conversion rate. Achieves 1LSB differential and integral nonlinearity for precision measurements. Supports bipolar inputs and operates from a dual 2.5V supply, with a maximum supply voltage of 5.25V. Interface is SPI, and the component is surface mountable in a QFN package with gold contact plating. Minimum operating temperature is -40°C, maximum is 105°C, with a low power consumption of 2.3mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1148IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1148IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Current | 225uA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
