The ADS114S06IPBS is a 16-bit delta-sigma analog-to-digital converter with a quad flatpack package and a temperature range of -50 to 125°C. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.7V. The device has 32 terminals and is designed for automotive applications. It has a maximum analog input voltage of 5.2V and a minimum analog input voltage of -0.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS114S06IPBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS114S06IPBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.