16-bit, 4-kSPS, 6-channel delta-sigma Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA) and voltage reference. Features a 32-terminal QUAD terminal position, S-PQCC-N32 JEDEC package, and operates within an automotive temperature grade from -50°C to 125°C. Supports a nominal supply voltage of 3.3V (2.7V min) and accepts analog input voltages from -0.5V to 5.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS114S06IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS114S06IRHBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS114S06IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.