
The ADS114S08IPBSR is a 16-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.3V and a minimum supply voltage of 2.7V. The device is available in a 32-pin TQFP package and features a quad terminal position. It operates over a temperature range of -50°C to 125°C and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS114S08IPBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS114S08IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS114S08IPBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.