The ADS114S08IRHBR is a 16-bit delta-sigma analog-to-digital converter (ADC) with a temperature range of -50 to 125°C. It has 32 terminals and is packaged in a 5mm x 5mm VQFN package. The device operates on a nominal supply voltage of 3.3V and can handle analog input voltages between -0.5V and 5.2V. It is designed for automotive applications and is available in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS114S08IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS114S08IRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS114S08IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.