
The ADS1158EVM-PDK is a single-channel, 16-bit analog-to-digital converter evaluation kit from Texas Instruments. It features a module package with SPI and USB interfaces. The kit operates from a 3.3V supply and has a sampling rate of 125,000 samples per second. It is packaged in a single unit in a box and is not compliant with Reach SVHC regulations. The ADS1158EVM-PDK is designed for development and prototyping purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1158EVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1158EVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
