
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 125 kSPS conversion rate and 16 analog inputs. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a dual supply voltage range of 2.25V to 2.75V and a single supply voltage of 4.75V to 5.25V. Supports SPI interface and bipolar/unipolar polarity. Packaged in a 48-VQFN with gold contact plating for surface mounting, operating from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1158IRTCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1158IRTCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 42mW |
| Power Dissipation | 42mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 8.2mA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1158IRTCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
