
16-bit, 16-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a 125kSPS conversion rate. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a dual supply voltage range of 2.25V to 2.75V and a single supply voltage of 4.75V to 5.25V. Supports SPI interface and bipolar/unipolar input polarity. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments ADS1158IRTCTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 42mW |
| Power Dissipation | 42mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1158IRTCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
