Quad, simultaneous sampling, 16-bit analog-to-digital converter featuring 8 single-ended analog inputs and an SPI interface. Achieves a 52 kS/s conversion rate with 1 LSB differential and integral nonlinearity, and a 97 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 23mA and power consumption of 135mW. Packaged in a 64-HTQFP with gold contact plating, this lead-free, RoHS-compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1174IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1174IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1174IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
