
Quad, simultaneous sampling, 16-bit Analog-to-Digital Converter (ADC) featuring 4 channels and 8 analog inputs. Achieves a 52 kS/s conversion rate with 1 LSB differential and integral nonlinearity. Operates with a 5V supply voltage, consuming 135mW of power. Interface is SPI, with gold contact plating and a 64-HTQFP surface mount package. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1174IPAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1174IPAPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Current | 23mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1174IPAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
