16-bit Analog-to-Digital Converter (ADC) IC featuring 4 differential or 8 single-ended analog inputs. Achieves a 52 kS/s conversion rate with 1 LSB integral and differential nonlinearity. Operates with a 4.75V to 5.25V supply voltage and offers a 97dB signal-to-noise ratio. SPI interface facilitates communication, and the device is housed in a gold-plated HTQFP package for surface mounting.
Texas Instruments ADS1174IPAPTG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
