
Octal, 16-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling. Achieves 52 kS/s conversion rate with 1 LSB integral and differential nonlinearity. Offers 97 dB signal-to-noise ratio and bipolar input type. Interface via SPI, housed in a 64-HTQFP package with gold contact plating for surface mounting. Operates from a 4.75V to 5.25V supply, with a power dissipation of 245mW.
Sign in to ask questions about the Texas Instruments ADS1178IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1178IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 355mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 245mW |
| Power Dissipation | 245mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1178IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
