
16-bit, 1-channel Analog Front End (AFE) for ECG applications. Features a 16-bit resolution and a sampling rate of 8 kS/s, with a conversion rate of 125 S/s. Operates with a supply voltage range of 1.7V to 3.6V (DC) and a maximum of 5.25V. This integrated circuit offers a low operating supply current of 250 µA and a maximum power dissipation of 495 µW. Designed with a TQFP package and SPI interface, it is RoHS compliant and lead-free.
Texas Instruments ADS1191IPBSR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495uW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1191IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
