
16-bit, 1-channel Analog Front End (AFE) for ECG applications, featuring a differential input and SPI interface. This surface mount device operates with a supply voltage range of 1.7V to 5.25V and a low operating supply current of 250µA. It offers a sampling rate of 8 kS/s with a 92dB signal-to-noise ratio, and a conversion rate of 125 S/s. Packaged in a 32-VQFN with gold contact plating, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments ADS1191IRSMT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1191IRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
