
General Purpose Analog Front End (AFE) IC featuring 2 differential analog inputs and 2 16-bit Analog-to-Digital Converters (ADCs). Offers a sampling rate of 8 kS/s with a 92dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 1.7V to 3.6V, consuming 250µA typical operating current. Interface is SPI, and the component is housed in a 32-pin TQFP package with gold contact plating. This RoHS compliant device operates from -40°C to 85°C.
Texas Instruments ADS1192IPBS technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1192IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
