
16-bit, 2-channel Analog Front End (AFE) for ECG applications. Features differential inputs, SPI interface, and a sampling rate of 8 kS/s with a conversion rate of 125 S/s. Operates from a 1.7V to 3.6V supply voltage, with a maximum supply voltage of 5.25V. Offers a signal-to-noise ratio of 92dB and a low operating supply current of 250µA, with a maximum power dissipation of 740µW. Packaged in a 32-TQFP with gold contact plating, operating across a temperature range of -40°C to 85°C.
Texas Instruments ADS1192IPBSR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1192IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
