
16-bit, 2-channel Analog Front End (AFE) for ECG applications. Features a 24-bit resolution and a sampling rate of 8 kS/s, with a conversion rate of 125 S/s. Operates with a minimum supply voltage of 1.7V and a maximum of 5.25V, consuming 250µA operating supply current and a maximum power dissipation of 740µW. Offers differential input type and SPI interface. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADS1192IRSMT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1192IRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
