
The ADS1194CPAG is an 8-channel analog front end analog-to-digital converter (AFE) integrated circuit from Texas Instruments. It operates within a temperature range of 0 to 70°C and accepts supply voltages between 2.7 and 5.25V. The device features a 64-pin QFP package and is designed for commercial applications.
Texas Instruments ADS1194CPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1194CPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.