
16-bit, 4-channel analog front-end for ECG applications. Features 8 analog-to-digital converters with 97dB signal-to-noise ratio and an 8 kS/s sampling rate. Operates from a 1.65V to 3.6V supply voltage, with a maximum power dissipation of 3.3mW. Communicates via SPI interface and is housed in a lead-free, gold-plated TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1194CPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1194CPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1194CPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
