
4-channel, 16-bit analog front-end IC for ECG applications. Features a 16-bit resolution and 8 kS/s conversion rate. Operates with a supply voltage range of 1.65V to 3.6V (DC) and a maximum of 5.25V. Offers a low power consumption of 3mW and a signal-to-noise ratio of 97dB. Packaged in a 64-NFBGA with copper, tin, and silver contact plating, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1194CZXGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1194CZXGR technical specifications.
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1194CZXGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
