
16-bit, 4-channel analog front-end IC featuring a 8 kS/s conversion rate and SPI interface. This general-purpose component offers a 97dB signal-to-noise ratio and operates from a 1.65V to 3.6V supply range. Encased in an LFBGA package with copper, tin, and silver contact plating, it supports differential inputs and has a maximum power dissipation of 5.7mW. Operating temperature range is 0°C to 70°C, and the device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1194CZXGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1194CZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5.7mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1194CZXGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
