
16-bit, 8-channel analog front-end IC featuring 6 analog inputs. Offers a 97dB signal-to-noise ratio and a sampling rate of 8 kS/s. Operates from a 1.65V to 3.6V supply voltage range with a maximum power dissipation of 4mW. Interface is SPI, with gold contact plating and a TQFP package. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1196CPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1196CPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1196CPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
