
Six-channel, 16-bit analog front-end for ECG applications. Features a 8 kS/s conversion rate, SPI interface, and differential input type. Operates with a supply voltage range of 1.65V to 3.6V, consuming 3.6mW of power. Housed in an LFBGA package with copper, tin, and silver contact plating, this RoHS compliant component offers a signal-to-noise ratio of 97dB.
Texas Instruments ADS1196CZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.9mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1196CZXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
