
16-bit, 8-channel analog front end (AFE) for ECG/EEG measurements. Features 8 analog-to-digital converters with a 97dB signal-to-noise ratio and an 8 kS/s sampling rate. Operates with a supply voltage range of 1.65V to 3.6V (or 2.7V to 5.25V) and consumes 4.3mW of power. Communicates via SPI interface and is housed in a 64-TQFP package with gold contact plating. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments ADS1198CPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 8KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8.2mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Current | 1.6mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1198CPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
