
8-channel, 16-bit analog front end (AFE) for ECG/EEG measurements. Features 8 analog-to-digital converters with 16-bit resolution and an 8 kS/s sampling rate. Offers a 97dB signal-to-noise ratio and operates with a supply voltage range of 1.65V to 3.6V (DC) or up to 5.25V. Housed in a gold-plated TQFP package, this RoHS-compliant component utilizes an SPI interface and has a power consumption of 4.3mW.
Texas Instruments ADS1198CPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1198CPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
