
Analog Front End IC featuring 8 channels and 16-bit resolution, ideal for ECG/EEG applications. Operates with a 1.65V to 3.6V supply range, offering a 97dB signal-to-noise ratio and an 8 kS/s conversion rate. Utilizes an SPI interface and is housed in a lead-free FBGA package with copper, tin, and silver plating. Designed for general-purpose use, this component has a maximum power dissipation of 4.8mW and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1198CZXGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1198CZXGR technical specifications.
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1198CZXGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
