
Analog Front End IC, 8-channel, 16-bit resolution, offering 8 analog-to-digital converters with a sampling rate of 8 kS/s. Features an SPI interface and a signal-to-noise ratio of 97dB. Operates within a supply voltage range of 1.65V to 5.25V, with a maximum power dissipation of 8.2mW. Packaged in LFBGA with copper, tin, and silver contact plating, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments ADS1198CZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8.2mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1198CZXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
