High dynamic range delta-sigma modulator, 24-bit resolution, 1 kS/s conversion rate. Features differential input, serial interface, and bipolar polarity. Operates from a 4.75V to 5.25V supply, with typical power consumption of 25mW. Packaged in a 16-SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1201U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1201U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Type | Analog, Digital |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1201U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.